1 min order
Digilent Pmod VGA410-345
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Pmod VGA (Rev. A) provides a VGA port to any board with Pmod connectivity. The VGA port can be used to drive standard displays such as televisions and monitors. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA.
- Standard VGA port for connecting commonly found displays
- Simple, high-speed R-2R resistor ladder DAC
- High-speed buffers support pixel clocks up to 150 MHz
- 12-bit RGB444 color depth
- Follows Digilent Interface Specification Type 2
Previous Article Number
30097263
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 80 x 80 x 15 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628