Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Flow Switch Water 4L/min 10bar 3% 24V G3/8" Plug, M12 IP65PF2W504-F03N-2
PF2W504-F03N-2 - Digital Flow Switch Water 4L/min 10bar 3% 24V G3/8" Plug, M12 IP65, SMC
300-72-746
PF2W504-F03N-2

No longer available. View product category

Digital Flow Switch Water 4L/min 10bar 3% 24V G3/8" Plug, M12 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Digital Flow Switch 
Water 
0.5 l/min
4 l/min
0 bar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-colour / 2-screen display
  • One digital flow switch can control both temperature and the flow of fluid
  • Display can be rotated in increments of 45 degrees to suit installation conditions

Legislation and compliance

REACH Regulation
SVHC 85-68-7 (Benzyl butyl phthalate (BBP))|117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))|84-74-2 (Dibutyl phthalate (DBP))|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package) 502 Gram
Dimensions (incl. package) 170 x 120 x 70 MM
Customs number 9026102100
UNSPSC (v5.03) 41111931