1 min order
Digital Flow Switch Air / Nitrogen 50L/min 5bar 1% 24V R1/4" Plug, M12, 3 m Lead Wire IP65PF2A750-02-67
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For air and nitrogen
- With rotating, 3-digit, 7-segment LED display for different installation orientations
- Outputs: Switched and collective pulse outputs
- Indication of instantaneous or summed flow per diverter
- Measuring principle for air and nitrogen with heating element
- Connection with 4-pin M12 connector, connecting cable to be ordered separately
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 85-68-7 (Benzyl butyl phthalate (BBP))|117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))|84-74-2 (Dibutyl phthalate (DBP))|1317-36-8 (Lead monoxide (lead oxide))
Article Information
Previous Article Number
30072726
Additional information
Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package) 325 Gram
Dimensions (incl. package) 160 x 110 x 50 MM
Customs number 8536501990
UNSPSC (v5.03) 41111931