Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Flow Switch Air / Nitrogen 50L/min 5bar 1% 24V G1/4" Plug, M12 IP65PF2A750-F02-27N
PF2A750-F02-27N - Digital Flow Switch Air / Nitrogen 50L/min 5bar 1% 24V G1/4" Plug, M12 IP65, SMC
300-72-728
PF2A750-F02-27N

No longer available. View product category

Digital Flow Switch Air / Nitrogen 50L/min 5bar 1% 24V G1/4" Plug, M12 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Digital Flow Switch 
Air 
Nitrogen 
5 L/min
50 L/min
-0.5 bar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For air and nitrogen
  • With rotating, 3-digit, 7-segment LED display for different installation orientations
  • Outputs: Switched and collective pulse outputs
  • Indication of instantaneous or summed flow per diverter
  • Measuring principle for air and nitrogen with heating element
  • Connection with 4-pin M12 connector, connecting cable to be ordered separately

Legislation and compliance

REACH Regulation
SVHC 85-68-7 (Benzyl butyl phthalate (BBP))|117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))|84-74-2 (Dibutyl phthalate (DBP))|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package) 268 Gram
Dimensions (incl. package) 160 x 110 x 60 MM
Customs number 9026102100
UNSPSC (v5.03) 41111931