Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Isolator 1Mbps SOIC-ADUM1250ARZ
ADUM1250ARZ - Digital Isolator 1Mbps SOIC-, Analog Devices
300-58-294
ADUM1250ARZ

No longer available. View product category

Digital Isolator 1Mbps SOIC-

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 
2.5 kV
1 Mbps
Magnetic 
2.8 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Digital isolator with non-latching bidirectional I2C communication channels
  • Compatible with I2C interfaces
  • Open-drain interfaces
  • Suitable for hot swap applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Analog Devices
Gross weight (incl. package) 0.02 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619