Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Wi-Fi Microscope, 5x~200x, 1.3 MPixel, USB / Wi-FiRND 550-00028
RND 550-00028 - Digital Wi-Fi Microscope, 5x~200x, 1.3 MPixel, USB / Wi-Fi, RND
300-78-049
RND 550-00028

No longer available. View product category

Digital Wi-Fi Microscope, 5x~200x, 1.3 MPixel, USB / Wi-Fi

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.3 MPixel 
5x~200x 
30 fps 
USB 
Wi-Fi 
Weight:88 g
No. of LEDs:8
Indication, LED:White
Diameter:36 mm
Length:142 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Capture pictures, shoot videos, and take measurements
  • Li-ion battery
  • Transmission distance: up to 5 m
  • Frequency range: 2.4 ... 2.4835 GHz
  • IEEE 802.11 b/g/n standards compliant
  • Continuous working time - appx. 2 hours full charging time - appx. 4 hours
  • Camera sensor: CMOS 1/4”
  • High definition microscope lens
  • 1.2 m mini USB cable
  • Max 2.5 W power consumption

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 398 Gram
Dimensions (incl. package) 205 x 150 x 50 MM
Customs number 9011800000
UNSPSC (v5.03) 41111703