Digital Multimeter Calibrated True-RMS 10A 100kHz 40MOhm 40000uFDM93 +CAL
DM93 +CAL - Digital Multimeter Calibrated True-RMS 10A 100kHz 40MOhm 40000uF
300-35-577
DM93 +CAL
Manufacturer:FLIR
ISO
calibrated
Image is for illustrative purposes only. Please refer to product description.
DM93 +CAL - Digital Multimeter Calibrated True-RMS 10A 100kHz 40MOhm 40000uF
300-35-577
DM93 +CAL
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Measures AC/DC (10A or 1000V)
- VFD Mode, analyze non-sinusoidal waveforms and noisy signals in VFD-controlled equipment
- LoZ Mode, Low Impedance Input filter to eliminate ghost voltage readings
- Continuous Data Recording
- Bluetooth Connectivity
- METERLiNK Compatibility
- Bright Dual-LED Worklights
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
Additional information
Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 465 Gram
Dimensions (incl. package) 330 x 140 x 110 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630