Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 600V, 20MOhmAM-500-EUR
AM-500-EUR - Digital Multimeter, 600V, 20MOhm, Beha-Amprobe
110-83-522
AM-500-EUR

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter, 600V, 20MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
2 V
600 V
200 mV
AC: 200 uA ... 10 A 
DC: 200 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentResistance

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Autoranging feature automatically sets up voltage, current, and resistance ranges
  • Voltage up to 600V ac/dc
  • Resistance
  • Battery test
  • Audible continuity
  • Diode test
  • Data hold
  • Auto power off

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 433 Gram
Dimensions (incl. package) 125 x 60 x 215 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969612494