Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Pressure Switch 0-1.0 MPa G1/4" With M5 Internal ThreadISE80-F02-T
ISE80-F02-T - Digital Pressure Switch 0-1.0 MPa G1/4" With M5 Internal Thread, SMC
300-73-976
ISE80-F02-T

No longer available. View product category

Digital Pressure Switch 0-1.0 MPa G1/4" With M5 Internal Thread

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pressure 
0 ... 1.0 MPa 
0.6...5 V 
PNP 
1 
2 
Pressure connection:G1/4" With M5 Internal Thread
Repeat accuracy max.:0.2 %
Operating temperature:0 ... 50 °C
Protection rating:IP 65
Dimensions W x H x D:40 x 71.1 x 50 mm
Current consumption:45 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The ISE80 series is a digital pressure switch designed to measure fluids such as tap water, hydraulic fluid, silicon oil, lubricant, fluorocarbon, argon, ammonia, carbon dioxide, air-containing drainage and nitrogen. 

  • 2 Color Display
  • Analog current output 2.4 to 20 mA
  • Anti-chatter, Zero-out, key lock functions
  • Adjustable hysteresis
  • Unit display switching
  • Power-saving mode

Legislation and compliance

Additional information

Country of origin Germany (DE)
Manufacturer SMC
Gross weight (incl. package) 108 Gram
Dimensions (incl. package) 160 x 110 x 30 MM
Customs number 9026900000
UNSPSC (v5.03) 41111927