Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Digital Time Switch 1CO IP20 16 ASC28.11 PRO4

SC28.11 PRO4 - Digital Time Switch 1CO IP20 16 A

136-61-928
SC28.11 PRO4
Manufacturer:Müller

Digital Time Switch 1CO IP20 16 A

Image is for illustrative purposes only. Please refer to product description.

SC28.11 PRO4 - Digital Time Switch 1CO IP20 16 A

136-61-928
SC28.11 PRO4
Manufacturer:Müller

Product specifications
Digital 
1CO 
230 VAC 
Minutes 
1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Security via PIN
  • Daily and weekly programs
  • Exchangeable CR 2032 battery
  • Automatic daylight saving switchover
  • Manual override
  • Automatic sorting of switching times when reading out
  • Automatic daylight saving switchover
  • Display of elapsed hours and switching pulses per channel
  • Display of device's elapsed hours
  • Security via PIN
  • Date and time preset
  • Distribution board mounting

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Müller
Gross weight (incl. package) 122 Gram
Dimensions (incl. package) 110 x 67 x 40 MM
Customs number 9107000090
UNSPSC (v5.03) 39121519
EAN 4022709222725