Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Dimmer, PACKMAN, Panel Mount, 500W, BlackPACKMAN DIMMER TYP 16
PACKMAN DIMMER TYP 16 - Wall Dimmer, PACKMAN, Panel Mount, 500W, Black, Ibis Mekatronik
137-90-003
PACKMAN DIMMER TYP 16

No longer available. View product category

Wall Dimmer, PACKMAN, Panel Mount, 500W, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Panel Mount 
500 W
PACKMAN 
5 V
32 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powerful energy saving DC dimmer, slim and easily installed, with a soft, clean quality feeling of the turning knob function
  • Regulates incandescent and halogen light and certain LED lights
  • Also useful as speed control of smaller motors, like heating/ventilation/cooling fans, various compact fans, etc.
  • Intended for 6, 12 or 24 Volt electrical systems, as in vehicles or boats
  • Nylon housing with frosted black front and rubber knob
  • Protected against reverse polarity and overload
  • CE-certified and EMC approved by SEMCO

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Ibis Mekatronik
Gross weight (incl. package) 29.77 Gram
Dimensions (incl. package) 160 x 39 x 39 MM
Customs number 8536508090
UNSPSC (v5.03) 39122206