Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Module Box Size 6 Open Top One Side Open CNMB 90x106x58mm Light Grey Polycarbonate IP20CNMB/6/1
CNMB/6/1 - DIN Rail Module Box Size 6 Open Top One Side Open CNMB 90x106x58mm Light Grey Polycarbonate IP20, Camdenboss
301-40-573
CNMB/6/1

DIN Rail Module Box Size 6 Open Top One Side Open CNMB 90x106x58mm Light Grey Polycarbonate IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polycarbonate 
IP20 
UL 94 V0 
Light Grey 
90 mm
Standards Met:ISO

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Carries up to 3 PCBs horizontally or 2 vertically
  • Front panel ideal for screen printing and recessed solid top for labels and membranes

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 63 Gram
Dimensions (incl. package) 106 x 90 x 58 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501