Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 88%, 24V, 2.5A, 60W, AdjustableS8VKG06024
S8VKG06024 - DIN Rail Power Supply, 88%, 24V, 2.5A, 60W, Adjustable, Omron Industrial Automation
110-41-392
S8VKG06024

DIN Rail Power Supply, 88%, 24V, 2.5A, 60W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
2.5 A
24 V
Adjustable 
Standards Met:UL ListedANSICEUL RecognizedENTUV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wide Temperature range
  • Compact design
  • Resistant to tough environments
  • Easy and fast installation
  • 120 % Boost Power up to 10 seconds
  • Parallel operation up to 2 units
  • Series operation up to 2 units

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 296 Gram
Dimensions (incl. package) 120 x 115 x 45 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004
EAN 4548583357716
E-number 5240031