Footprint

Symbol

Price per piece

EUR  42.53

(exc. VAT)
1 +
EUR  42.53
5 +
EUR  41.26
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

1
5 V
6 A
5 V
Adjustable
100 ... 240 VAC
30 W
85 V
264 V
3 kV
30 mV
Screw Terminal
DRB
80 %
-20 °C
70 °C
90 mm
82.5 mm
3 Years
30 mm

Select attributes and click search to find other products that match your specification

CE
CSA
EN
UL
| Print this page
Report an error

Product details

  • Family Information

    • Compact footprint
    • Efficiency up to 91%
    • Improved thermal performance
    • Convection cooling (no fans required)
    • 3 years warranty
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Review Date 12/01/2017
    Available for Distrelec Business Customers only
  • Additional information

    Country of origin China (CN)
    Manufacturer TDK-Lambda
    Gross weight (incl. package) 200.0 Gram
    Dimensions (incl. package) 108 x 95 x 40 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502