Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 88%, 24V, 1.25A, 30W, Fixed2902991
2902991 - DIN Rail Power Supply, 88%, 24V, 1.25A, 30W, Fixed, Phoenix Contact
110-49-032
2902991
UNO-PS/1AC/24DC/ 30W

DIN Rail Power Supply, 88%, 24V, 1.25A, 30W, Fixed

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
1.25 A
24 V
Fixed 
Standards Met:UL ListedCSAEAC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flexible mounting by simply snapping onto the DIN rail
  • More space in the control cabinet with up to 20% higher power density
  • High efficiency and low idling losses under 0.3 W

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 185.44 Gram
Dimensions (incl. package) 111 x 98 x 36 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004
EAN 4046356729192