1 min order
DIN Rail Power Supply, 90%, 24V, 10A, 288W, Adjustable6EP1334-2BA20
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low weight and compact construction
- Variable output voltage
- Extra power: 1.5x nominal current for 5 s
- Can be switched in parallel for increased performance
- Radio interference suppression class B and high interference resistance
- LED display ''24 V OK''
- Galvanic isolation: yes, SELV (EN 60950)
- Rail mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Unknown
SCIP SSNb1bb5816-c664-41d7-81ce-bcd9227b744e
Article Information
Previous Article Number
1030106
Paper catalogue
2016/17 p. 1529
Additional information
Country of origin Austria (AT)
Manufacturer Siemens
Gross weight (incl. package) 752 Gram
Dimensions (incl. package) 135 x 130 x 75 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4025515153498