Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN-Rail Power Supply, 94%, 12V, 10A, 120W, AdjustableTIB 120-112EX
TIB 120-112EX - DIN-Rail Power Supply, 94%, 12V, 10A, 120W, Adjustable, Traco Power
301-40-688
TIB 120-112EX

DIN-Rail Power Supply, 94%, 12V, 10A, 120W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
10 A
12 V
Adjustable 
Standards Met:ATEXIEC/EN/cUL/UL 60950-1IEC/EN 61000-6REACHRoHSUL 508

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Combines the most efficient circuit topology with optimised cost/performance ratio for industrial environments and for electrical control cabinets
  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Back power immunity
  • 150% Peak current for 4 sec
  • Boost power facilitates the activation of stepper motors, solenoids or actuators
  • Short circuit and overload protection
  • DC-OK indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 165 x 145 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004