Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 85%, 24V, 2A, 50W, AdjustableTIS 50-124
TIS 50-124 - DIN Rail Power Supply, 85%, 24V, 2A, 50W, Adjustable, Traco Power
169-98-185
TIS 50-124

No longer available. View alternative products

DIN Rail Power Supply, 85%, 24V, 2A, 50W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
2 A
24 V
Adjustable 
Standards Met:CBCECSAUL RecognizedUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 50, 75, 150, 300, 500, 600 W
  • Switching power packs with regulated output voltage
  • Input 115/230 VAC
  • Low installation depth
  • Interference suppression vide EN55022, class B
  • EMV compliant as per EN 61000-6-2
  • Snap-fastening on DIN cap rail
  • Screw connector Combicon (included in delivery)
  • Safety approvals as per EN 60950-1, cUL/UL 60950-1 (File No. 181381) UL 508 C
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 439 Gram
Dimensions (incl. package) 165 x 95 x 90 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004