Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 87%, 24V, 3.75A, 90W, AdjustableTSP 090-124
TSP 090-124 - DIN Rail Power Supply, 87%, 24V, 3.75A, 90W, Adjustable, Traco Power
169-00-211
TSP 090-124

DIN Rail Power Supply, 87%, 24V, 3.75A, 90W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
3.75 A
24 V
Adjustable 
Standards Met:CECBUL ListedEXSIQ

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Single or multiple phase mode
  • Type WR with an extremely wide input voltage range, 1-phase 110/230 V manually, 3-phase with auto range
  • Type 3PAC400 with 3-phase input 3 x 400 VAC and 200% boost power for up to 5 sek
  • Overload and permanent short circuit-resistance
  • External on/off
  • Powergood signal (DC-OK)
  • Interference suppression as per EN 55011 curve B, EN 55022 curve B
  • Disturbance-proof according to EN 61000-6-2 (Industry level)
  • Line spikes (PFC) as per EN 61000-3-2
  • Safety standards EN 60950-1, UL/cUL 60950-1, UL508C,EN 60204, IEC 60079-15, CB-Report
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 466 Gram
Dimensions (incl. package) 165 x 133 x 50 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004