Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIP Switch DIP Through Hole 2.54mm 8NORND 210-00170
RND 210-00170 - DIP Switch DIP Through Hole 2.54mm 8NO, RND
300-90-626
RND 210-00170

No longer available. View alternative products

DIP Switch DIP Through Hole 2.54mm 8NO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 
8NO 
PCB Pins 
Through Hole 
12.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Electrical life 2000 operations
  • Switching rating 25 mA, 24 VDC
  • Soldering temperature 260 °C for 5±1 sec

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 21 x 9 x 10 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510