Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DisplayPort Matrix Switch 4x DisplayPort / HDMI Combo Socket - 2x DisplayPort / HDMI Combo SocketSCM145DPH-400
SCM145DPH-400 - DisplayPort Matrix Switch 4x DisplayPort / HDMI Combo Socket - 2x DisplayPort / HDMI Combo Socket, Vertiv
302-88-960
SCM145DPH-400

DisplayPort Matrix Switch 4x DisplayPort / HDMI Combo Socket - 2x DisplayPort / HDMI Combo Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3840 x 2160 
3.5 mm Female 
DisplayPort / HDMI Combo Socket 
USB-A 
USB-B 
4x DisplayPort / HDMI Combo Socket 
2x DisplayPort / HDMI Combo Socket 
Width:348 mm
Depth:127 mm
Height:43 mm
Dimensions W x H x D:348 x 43 x 127 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Vertiv
Gross weight (incl. package) 728 Gram
Dimensions (incl. package) 4.166 x 2.439 x 737 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005