1 min order
DMC60 Digital Motor Controller PWM410-334-1
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Under Review. Learn more
Article Information
The DMC 60 is a powerful and compact motor drive/amplifier designed for robotics, electric vehicles, or any application where easy bidirectional control of DC brushed motors is needed. The DMC 60 is controlled using a standard hobby servo PWM signal. Designed to be electrically and mechanically compatible with the Victor SP motor controller.
- Continuous current: 60A at 25°C
- PWM input rate (period): 2.9-100 ms
- Integrated thermal sensing and protection - current-foldback to prevent overheating and damage
- Four multi-color LED indicators frequency to indicate speed, direction, and status for easier debugging
- Brake/Coast Calibration button enables one-touch setting changes and calibration
- 15.625 kHz output switching frequency ensures smooth and precise motor control
Previous Article Number
30099544
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 29 x 70 x 25 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628