Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Draw Wire Encoder 2.03 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SGD SeriesSGD-80-3
SGD-80-3 - Draw Wire Encoder 2.03 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SGD Series, Celesco
164-90-492
SGD-80-3

No longer available. View product category

Draw Wire Encoder 2.03 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SGD Series

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.03 m
0 ... 10 VDC 
4 ... 20 mA 
8 V
40 V
-0.35 %
0.35 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Resistant against cable misalignment
  • Absolute linear position
  • Robust polycarbonate housing
  • Handy mounting bracket
  • User selectable output: 4..20 mA or 0..10 Vdc
  • Connector M12, 4-pin enclosed

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin United States (US)
Manufacturer Celesco
Gross weight (incl. package) 462 Gram
Dimensions (incl. package) 205 x 150 x 85 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603