Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Draw Wire Encoder 1.27 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SPD SeriesSPD-50-3
SPD-50-3 - Draw Wire Encoder 1.27 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SPD Series, Celesco
110-68-944
SPD-50-3

No longer available. View product category

Draw Wire Encoder 1.27 m 0 ... 10 VDC / 4 ... 20 mA 20mA 40V IP67 Connector, M12 SPD Series

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.27 m
0 ... 10 VDC 
4 ... 20 mA 
8 V
40 V
0.25 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Resistant against Cable Misalignment
  • Robust Polycarbonate housing
  • Handy mounting bracket which mounts easily and quickly in several directions
  • User Selectable Output: 4...20 mA or 0...10 VDC

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Celesco
Gross weight (incl. package) 307 Gram
Dimensions (incl. package) 138 x 120 x 110 MM
Customs number 9031808000
UNSPSC (v5.03) 32121603