Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fluke 1630-2 FC Earth Ground Clamp, TRMS, 25mOhm ... 1.5kOhmFLUKE 1630-2 FC
FLUKE 1630-2 FC - Fluke 1630-2 FC Earth Ground Clamp, TRMS, 25mOhm ... 1.5kOhm, Fluke
300-82-219
FLUKE 1630-2 FC

Fluke 1630-2 FC Earth Ground Clamp, TRMS, 25mOhm ... 1.5kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
25 mOhm
1.5 kOhm
0.2 mA ... 39.99 A 
LCD 
Measuring Functions:Loop Resistance, Leakage Current
Kit Contents:Earth Ground clamp, Hard Case, Loop Resistance Standard, 4x AA Batteries, Safety Information Guide & Quick Reference Guide

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Earth Ground clamp, hard case, loop resistance standard, 4 AA batteries, safety information guide and quick reference guide

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 2932 Gram
Dimensions (incl. package) 370 x 295 x 135 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969831185