Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Educative starter kitWSEDU01
WSEDU01 - Educative starter kit, Velleman
185-00-069
WSEDU01

Educative starter kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 V
60 mm
Development Kits 
80 mm
Solderless Educational Starter Kit 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No soldering required
  • High-quality breadboard with 456 contact terminals
  • Extended manual
  • Projects include: blinking LEDs, burglar alarm, light sensor, polarity tester, start-stop circuit, timer, running light, water alarm and more
  • Powered by 9 V battery type 6LR61 (not included)
  • DIY kit

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 160 x 35 x 155 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329433307