Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fluke T5-600 Voltage, Continuity and Current Tester, 100A, 1kOhm, IP52FLUKE T5-600
FLUKE T5-600 - Fluke T5-600 Voltage, Continuity and Current Tester, 100A, 1kOhm, IP52, Fluke
176-41-004
FLUKE T5-600

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Fluke T5-600 Voltage, Continuity and Current Tester, 100A, 1kOhm, IP52

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 A
1 kOhm
12.9 mm
LCD 
2x AA 
Measuring Functions:Continuity TesterCurrent Tester
Kit Contents:Detachable ProbesInstruction Sheet
Series:T5 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool
  • OpenJaw™ current lets you check current up to 100A - without breaking the circuit
  • Test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 389 Gram
Dimensions (incl. package) 75 x 45 x 290 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969059503