Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic candle kitWSL167
WSL167 - Electronic candle kit, Velleman
185-00-110
WSL167

Electronic candle kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PIC10 
3 V
25 mm
LED Board 
38 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Battery not included (CR2032)

Family Information

  • Fits standard 38 mm cup
  • Safe, no flame or heat
  • 5 h turn-off timer saves batteries
  • Yellow high-intensity LED
  • Choose flickering, steady or fading flame
  • Difficulty level: Easy
  • DIY kit

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 39.2 Gram
Dimensions (incl. package) 80 x 40 x 155 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329339579