1 min order
Emergency Stop Mushroom-Head Push Button Latching Function Mushroom Pushbutton Red / Yellow IP65 RAFIX 22 QR Series Pushbutton Switches1.30.243.501/0300
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Order switching and light elements as well as coupling separately
Family Information
- System comprising of actuator, switching and light elements
- All components are connected with a coupling
- Maximum component set: 3 switching elements or 2 switching and 1 light element
- Cutout size 22.3 mm to IEC 947
- Min. fitting grid 30 mm horizontally, 50 mm vertically
- Lamp socket BA9s
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3512450
Paper catalogue
2016/17 p. 1259
Paper catalogue
2013/14 p. 1593
Additional information
Country of origin Hungary (HU)
Manufacturer RAFI
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 62 x 40 x 40 MM
Customs number 8536501590
UNSPSC (v5.03) 39121533