Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency Stop Switch 2NC IP65 / IP40 Solder Tab XAXA1E-BV3U02TR
XA1E-BV3U02TR - Emergency Stop Switch 2NC IP65 / IP40 Solder Tab XA, IDEC
301-02-588
XA1E-BV3U02TR

Emergency Stop Switch 2NC IP65 / IP40 Solder Tab XA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2NC 
Round Button 
Latching Function 
5 A 
250 V 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • IDEC's “Safe Break Action” ensures that the contacts open when the contact block is detached from the operator
  • Can be reset either by pulling or turning
  • Third-generation Reverse Energy Structure

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer IDEC
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 78 x 40 x 32 MM
Customs number 8536501190
UNSPSC (v5.03) 39121510