Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency Stop Switch 1NC + 1NO IP65 Flat Ribbon Cable 8484-5030.0040
84-5030.0040 - Emergency Stop Switch 1NC + 1NO IP65 Flat Ribbon Cable 84, EAO
136-07-033
84-5030.0040

Emergency Stop Switch 1NC + 1NO IP65 Flat Ribbon Cable 84

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NC + 1NO 
Round Button 
Latching Function 
1.5 A @ 240 VAC 
5 A @ 12 VDC 
12 VDC 
250 VAC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Emergency stop switch for integral mounting
  • Push-button ø 32 mm
  • With or without illumination (LEDs)
  • Clear position indication, even from the side, with colour ring and raised lenses
  • Solder tag connection or fixed ribbon cable
  • Conforms to EN418 and IEC/EN 60947-5-1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 32.65 Gram
Dimensions (incl. package) 155 x 120 x 30 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510