Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency stop switch 1NC 61K61-644.2741B1
K61-644.2741B1 - Emergency stop switch 1NC 61, EAO
136-05-102
K61-644.2741B1

Emergency stop switch 1NC 61

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NC 
Push-Turn Button 
Latching Function 
5 A 
250 VAC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Emergency stop unit mounted in a yellow box
  • Latching mushroom cap, 27 mm diameter, twists to reset
  • Complies with EN418 and IEC/EN 60947-5-4 (the button securely engages in the depressed position before the associated contact is broken)
  • A switch guard is available as accessory, to prevent unintentional triggering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 135 Gram
Dimensions (incl. package) 180 x 70 x 61 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510