Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency Stop Switch IP67 5-Pin M12 Plug Smart Box73-00001.1
73-00001.1 - Emergency Stop Switch IP67 5-Pin M12 Plug Smart Box, EAO
301-10-184
73-00001.1

No longer available. View product category

Emergency Stop Switch IP67 5-Pin M12 Plug Smart Box

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pushbutton 
100 mA 
30 VDC 
5-Pin M12 Plug 
DIN Rail Mount 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Simple snap-on mounting and M12 connection technology
  • Flexible arrangement and robust, compact construction
  • Ease of integration into the system thanks to bus connection or direct wiring
  • Customisable front design and functionality

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 110 x 75 x 45 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510