Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency stop switch Round Black/Yellow, 72 x 59 x 103 mmSIL_QRBUVOO
SIL_QRBUVOO - Emergency stop switch Round Black/Yellow, 72 x 59 x 103 mm, Schlegel Elektrokontakt
300-85-515
SIL_QRBUVOO

Emergency stop switch Round Black/Yellow, 72 x 59 x 103 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2NC 
Round Button 
Latching Function 
4.2 mm
Screw Terminal 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Contact equipment: 2NC
  • Anti-lock Collar
  • Cable entry - break-through wall M20
  • Switching position indicator
  • Foolproof
  • 1 million switching cycles

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 72 x 72 x 103 MM
Customs number 8537109899
UNSPSC (v5.03) 39121510