Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie 150 x 3.3mm, Polyamide 6.6, 180N, BluePCT-0150-030-BL-100
PCT-0150-030-BL-100 - Cable Tie 150 x 3.3mm, Polyamide 6.6, 180N, Blue, NEMIQ
303-83-313
PCT-0150-030-BL-100

New to us
Cable Tie 150 x 3.3mm, Polyamide 6.6, 180N, Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 6.6 
Blue 
Yes 
150 mm
3.3 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer NEMIQ
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 130 x 20 x 250 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717