1 min order
Electric Cylinder with Spindle Drive, Ball Screw, 200mm, 7kN, 230mm/s, IP401347390
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Introducing the ESBF Series from Festo. The extremely powerful electric cylinder ESBF shines wherever heavy-duty, reliable positioning is required together with precision and dynamic response
- Available with ball screw drive (size 32 ... 100) or lead screw (size 32 ... 50)
- Optional: high corrosion protection, degree of protection IP65, food-safe, piston rod extension
- Ball screw drive: three spindle pitches make it possible to select the optimal force-speed ratio
- Axial or parallel motor mounting
- 68 types in stock with short delivery times and modular products for custom variants
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30412871
Additional information
Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 4789 Gram
Dimensions (incl. package) 460 x 75 x 75 MM
Customs number 8479907099
UNSPSC (v5.03) 26101614
EAN 4052568230784