Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMI Filter, SMD, 20A, 35dB, 50Ohm, -40 ... 125°CBNX022-01L
BNX022-01L - EMI Filter, SMD, 20A, 35dB, 50Ohm, -40 ... 125°C, Murata
303-73-165
BNX022-01L

New to us
EMI Filter, SMD, 20A, 35dB, 50Ohm, -40 ... 125°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 Ohm
35 dB
50 V 
Operating temperature:-40 ... 125 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 22 x 10 x 3 MM
Customs number 8532240000
UNSPSC (v5.03) 32101619