Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Inspection Lamp 160lm 7500K IP54 24x17x176mm502808
502808 - LED Inspection Lamp 160lm 7500K IP54 24x17x176mm, Ledlenser
304-00-279
502808

New to us
LED Inspection Lamp 160lm 7500K IP54 24x17x176mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
160 lm
Black 
IP 54 
Length:24 mm
Width:17 mm
Height:176 mm
Bulb:COB LEDLED
Light colour:White
Colour temperature:<prefix></prefix>7500<suffix></suffix>
Light life:5 h
Light life:20 h
Dimensions L x W x H:24 x 17 x 176 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 191 Gram
Dimensions (incl. package) 85 x 72 x 210 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4058205032032