Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MOSFET Relay G3VM, SSOP-4, 1NO, 60V, 500mAG3VM-61VY2(TR05)
G3VM-61VY2(TR05) - MOSFET Relay G3VM, SSOP-4, 1NO, 60V, 500mA, Omron Electronic Components
301-71-190
G3VM-61VY2(TR05)

MOSFET Relay G3VM, SSOP-4, 1NO, 60V, 500mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Solder Terminal 
SMD 
3.7 mm
4.55 mm
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 12 x 8 x 3 MM
Customs number 8541420000
UNSPSC (v5.03) 39121542