Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable LED Inspection Lamp 220lm 7500K IP54 32x38x76mm502810
502810 - Rechargeable LED Inspection Lamp 220lm 7500K IP54 32x38x76mm, Ledlenser
304-00-281
502810

New to us
Rechargeable LED Inspection Lamp 220lm 7500K IP54 32x38x76mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
220 lm
Black 
IP 54 
Length:32 mm
Width:38 mm
Height:76 mm
Bulb:COB LED
Light colour:White
Colour temperature:<prefix></prefix>7500<suffix></suffix>
Light life:1.5 h
Light life:7 h
Dimensions L x W x H:32 x 38 x 76 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 199 Gram
Dimensions (incl. package) 85 x 72 x 210 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4058205032094