Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Room temperature controller 1 Change-Over (CO) RTR-B 721 THERMASREGRTR-B 721
RTR-B 721 - Room temperature controller 1 Change-Over (CO) RTR-B 721 THERMASREG, S+S Regeltechnik GmbH
300-01-348
RTR-B 721

Room temperature controller 1 Change-Over (CO) RTR-B 721 THERMASREG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 Change-Over (CO) 
Colour:White
Control range:+ 5...+30 °C
Series:THERMASREG
Width:85 mm
Height:28.9 mm
Length:91 mm
Details:RTR-B 721
Protection rating:IP 30

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • One-step mechanical single room controller THERMASREG® RTR-B in bimetal technology
  • With thermal feedback for monitoring or controlling temperatures in dry rooms, or for activating any kind of heating system as room thermostat

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 98.95 Gram
Dimensions (incl. package) 84 x 84 x 36 MM
Customs number 9032102090
UNSPSC (v5.03) 41112209