Business
Private
EURexc. VAT
Enclosure 140x102x77mm Die-Cast Aluminium Silver IP655174140

5174140 - Enclosure 140x102x77mm Die-Cast Aluminium Silver IP65, RS PRO

304-05-721
5174140

New to us
Enclosure 140x102x77mm Die-Cast Aluminium Silver IP65

Image is for illustrative purposes only. Please refer to product description.

5174140 - Enclosure 140x102x77mm Die-Cast Aluminium Silver IP65, RS PRO

304-05-721
5174140

Product specifications
Die-Cast Aluminium 
Flanged 
Universal 
IP65 
140 mm
102 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 508 Gram
Dimensions (incl. package) 170 x 102 x 76 MM
Customs number 7616999099
UNSPSC (v5.03) 31261502
EAN 5056112028086