Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Enclosure CompacPro 191.6 x 471 x 451 mm14575-269
14575-269 - Enclosure CompacPro 191.6 x 471 x 451 mm, nVent Schroff
110-49-427
14575-269

Enclosure CompacPro 191.6 x 471 x 451 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
4 
471 mm
Desktop Mount 
Aluminium 
Series:CompacPRO
Standards Met:IEC 60529IEC 6297-3-101

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Desk-top case with pre-configured components
  • For backplane mounting with insulation strips
  • Ventilation slots in base plate

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 5400 Gram
Dimensions (incl. package) 530 x 490 x 235 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001