Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Enclosure Interscale, Rack Mount, 1U, Steel, 443.7x43.65x221.45mm14821-105
14821-105 - Enclosure Interscale, Rack Mount, 1U, Steel, 443.7x43.65x221.45mm, nVent Schroff
110-80-709
14821-105

Enclosure Interscale, Rack Mount, 1U, Steel, 443.7x43.65x221.45mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
No 
Rack Mount 
1 
443.7 mm
Series:Interscale M
Standards Met:IEC 60297-3-109

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Modular 19'' case consisting of 4 easy-to-assemble parts
  • Plain case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 1993 Gram
Dimensions (incl. package) 540 x 250 x 60 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001