Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
End plate, Dark Beige, 33.5 x 56mm1050000000
1050000000 - End plate, Dark Beige, 33.5 x 56mm, Weidmüller
148-28-810
1050000000
WAP2.5-10

End plate, Dark Beige, 33.5 x 56mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
End Plate 
Dark Beige 
UL Listed 
UL 94 V-0 
-60 °C
Length:33.5 mm
Height:56 mm
Description:End Plate

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 2.245 Gram
Dimensions (incl. package) 56 x 33 x 4 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432
EAN 4008190103149