1 min order
ESD Safety Shoe Rival S2, 45, Black / Grey, Pair (2 pieces)44-52170-123-25M-45
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The sporty RIVAL S2 has flexible ActionPro double density soles which provide excellent traction and impact absorption. The lightweight aluminium toe caps provide protection, while the breathable outer material and the lining’s soft 3D structure ensure the shoes are comfortable to wear.
- Middle section, padded top line and tongue made of split leather, microfiber and other
- Textile material
- Toe part and heel special PU coated leather
- Thickness 2.0 - 2.2 mm
- Better resistance against abrasion, dirt, water and oil compared to normal leather
- Breathable
- Easy to clean
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30112902
Additional information
Country of origin Finland (FI)
Manufacturer Sievi
Gross weight (incl. package) 1.15 Kilogram
Dimensions (incl. package) 34 x 21 x 13 CM
Customs number 6403400000
UNSPSC (v5.03) 46181504
EAN 6438157169730