1 min order
ESD Workstation Kit with CH Plug, Stainless Steel Nylon Filament, 1.2m x 600mm, BlueRND 600-00141
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x ESD matting (600x1200mm) with 10mm stud in each corner, 1x ESD protected area vinyl sign, 1x earth bonding plug 3x10mm stud
Family Information
- Reflection breaking surface to reduce glare and improve operator comfort
- Prevention of sliding of delicate components thanks to excellent friction coefficient
- Heat resistance: does not melt or burn coming into contact with hot metal parts or soldering debris
- Suitable for loose laying: does not require application with adhesive
- Good resistance to scratches and excellent flexibility and comfort
Article Information
A comprehensive, easy to install basic ESD safe workstation kit. The kit has workspace or enviroment needed to build a static controlled workscape or environment items such as laptops, tablets, PCB’s, computer parts, medical equipment and audio devices.
Previous Article Number
30154156
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 2510 Gram
Dimensions (incl. package) 670 x 110 x 110 MM
Customs number 8544119000
UNSPSC (v5.03) 46182105
EAN 653415254003