1 min order
Ethernet Switch, RJ45 Ports 8, 1Gbps, UnmanagedTL-SG1008D V6.0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 8 Gigabit RJ45 ports with auto negotiation, supports Auto MDI/MDIX
- Green Ethernet technology saves up to 80% energy
- Plastic housing for desktop installation or wall mounting
- Plug & play, no configuration necessary
Previous Article Number
1029728
Additional information
Country of origin Taiwan (TW)
Manufacturer TP-Link
Gross weight (incl. package) 316 Gram
Dimensions (incl. package) 185 x 110 x 83 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701
EAN 6935364020262