1 min order
Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SC, 100Mbps, UnmanagedEDS-208A-MM-SC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Robust metal housing (IP30)
Connections for 2 redundant supplies
Supply voltage: 9.6-60 VDC
10/100 Base Tx - For RJ45 Connectors
- Robust metal housing (IP30)
- Connections for 2 redundant supplies
- Supply voltage: 9.6-60 VDC
- 10/100 Base Tx - For RJ45 Connectors
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|127-19-5 (N,N-Dimethylacetamide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
Previous Article Number
2574160
Paper catalogue
2016/17 p. 1346
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 210 x 150 x 72 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701