Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Expert Net Control 2304-123041
23041 - Expert Net Control 2304-1, GUDE
302-44-829
23041

Expert Net Control 2304-1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Digital 
Relay 
Height:65 mm
Depth:90 mm
Width:143 mm
LAN ports:1x 10/100
Operating temperature min.:0 °C
Operating temperature max.:45 °C
Power supply:230VAC or 24VDC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

These handy I/O modules enable remote surveillance and control via networks and the Internet. 

  • Monitors gate inputs, temperature and humidity
  • Web interface for easy control and queries via the browser
  • Switchable, potential-free relay outputs (no/nc)
  • Outputs automatically switchable as a function of the inputs
  • Outputs switchable via a network/the Internet or manually on the device
  • Power supply via PoE or optional plug-in power supply unit (12 V)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 483 Gram
Dimensions (incl. package) 180 x 120 x 80 MM
Customs number 8536909500
UNSPSC (v5.03) 43172005
EAN 4250493100992